Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £132.710 |
Product Information
Product Overview
221001 is an Ultrafuse® 17-4 PH stainless steel composite filament for fused filament fabrication. It is a filament for the production of metal components in 17-4 stainless steel on standard Fused Filament Fabrication (FFF) printers. This stainless steel can be fully heat-treated to high levels of strength and hardness. It is therefore ideal for petrochemistry, aerospace, the automotive, and the medical industry. Parts printed with our metal-polymer composite filament Ultrafuse® 17-4 PH obtain their final properties through a catalytic debinding and sintering process known from traditional metal injection moulding.
- DIN 1.4542, X 5 CrNiCuNb 17 4, AISI/UNS S17400, SAE J 467 (17-4PH) standards
- Sintered part density is ≥ 7.6g/cm³ (ISO 1183-1)
Notes
Stored at 15 - 25°C in its originally sealed package in a clean and dry environment. If the recommended storage conditions are observed the products will have a minimum shelf life of 12 months.
Technical Specifications
-
-
250°C
-
-
230°C
3kg
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate