Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7A-24.000MAAJ-T
Order Code1841952
Product Range7A
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (19-Jan-2021)
Product Overview
The 7A-24.000MAAJ-T is a 5 x 3.2mm 2 pads SMD Glass Crystal with tight tolerance and stability. Frequency range of 8 to 80MHz, load capacitance of 18pF and frequency tolerance at ±30ppm. Designed for automatic mounting and reflow soldering.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 50Ω ESR
Applications
Communications & Networking, Wireless, Consumer Electronics
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
Lead (19-Jan-2021)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
7A
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability