Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTURCK
Manufacturer Part NoNI6U-EG08-AP6X-H1341
Order Code1908292
Technical Datasheet
Sensing Range Max6mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensing Range Max
6mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (20-Jun-2016)
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412