Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-25-24
Order Code3377251
Product RangeSGS-25 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-25-24
Order Code3377251
Product RangeSGS-25 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max26.4W
Output Voltage - Output 124VDC
Output Current - Output 11.1A
Product RangeSGS-25 Series
Product Overview
A 25W enclosed power supply unit that has been designed to provide high efficiency, reliability and long life for a variety of applications. It features overload and short circuit protection and is RoHS, CE and UL approved. It benefits from free air cooling convection and will operate up to a temperature of 60°C.
- Dimensions (HxWxD): 40x65x95mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Product Range
SGS-25 Series
Output Power Max
26.4W
Output Current - Output 1
1.1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173