Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCR0805-R005JI
Order Code1701849
Product RangeWCR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCR0805-R005JI
Order Code1701849
Product RangeWCR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeWCR Series
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for WCR0805-R005JI
8 Products Found
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
WCR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Resistance
0ohm
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022