Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0402-510RFT10
Order Code2766246
Product RangeGWCR Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0402-510RFT10
Order Code2766246
Product RangeGWCR Series
Technical Datasheet
Resistance510ohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Alternatives for GWCR0402-510RFT10
1 Product Found
Technical Specifications
Resistance
510ohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability