Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGCR2010EW-47RFT3
Order Code2082004
Product RangeGCR Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGCR2010EW-47RFT3
Order Code2082004
Product RangeGCR Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 1%
Power Rating625mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGlueable
Product RangeGCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5.1mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
47ohm
Power Rating
625mW
Resistor Technology
Thick Film
Product Range
GCR Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Glueable
Temperature Coefficient
± 100ppm/°C
Product Length
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205