Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoMAG6333A
Order Code1856784
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoMAG6333A
Order Code1856784
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max260V
Continuous Collector Current30A
Power Dissipation400W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The MAG6333A is a NPN epitaxial planar Silicon Transistor designed specifically for audio power amplifier applications.
- High current audio bipolar available on the market with wide safe operating area
- PNP complimentary is MAG9413
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
30A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Collector Emitter Voltage Max
260V
Power Dissipation
400W
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099