Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoD1013UK
Order Code1856786
Technical Datasheet
Drain Source Voltage Vds70V
Continuous Drain Current Id5A
Power Dissipation50W
Operating Frequency Min10MHz
Operating Frequency Max500MHz
Transistor Case StyleDP
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
70V
Power Dissipation
50W
Operating Frequency Max
500MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
5A
Operating Frequency Min
10MHz
Transistor Case Style
DP
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001