Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoC203YY
Order Code1208633
Technical Datasheet
Peak Repetitive Off State Voltage60V
Gate Trigger Current Max500µA
Average On State Current320mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
60V
Average On State Current
320mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
Gate Trigger Current Max
500µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002