Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBZY91-C12
Order Code1192117
Product RangeBZY91C
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBZY91-C12
Order Code1192117
Product RangeBZY91C
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation75W
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product RangeBZY91C
Qualification-
Product Overview
The BZY91C series Zener Diode with hermetically sealed DO-5 outline, solderable terminals and glass passivated junction. All external surfaces are corrosion-resistant.
- 5000W Surge capability at 1ms
- Typically IR less than 1μA above 10V
- Excellent clamping capability
- Stud cathode and stud anode
- 100% Tested
- -55 to 175°C Operating temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-5
Operating Temperature Max
175°C
Product Range
BZY91C
Power Dissipation
75W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158