Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVTL09LG3R
Order Code1498023
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVTL09LG3R
Order Code1498023
Technical Datasheet
LED ColourRed
LED MountingSMD
Forward Current If1.05A
Forward Voltage6.9V
Wavelength Typ630nm
Luminous Intensity-
Viewing Angle120°
Lens Shape-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red
Forward Current If
1.05A
Wavelength Typ
630nm
Viewing Angle
120°
MSL
-
LED Mounting
SMD
Forward Voltage
6.9V
Luminous Intensity
-
Lens Shape
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013578