Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1BBC2R8
Order Code1887158
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1BBC2R8
Order Code1887158
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.6V
Wavelength Typ470nm
Luminous Intensity550mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-4
Forward Voltage
3.6V
Luminous Intensity
550mcd
Lens Shape
Round
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075