Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVS5MGBCR4
Order Code2860806
Product RangeOVS5MxBCR4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVS5MGBCR4
Order Code2860806
Product RangeOVS5MxBCR4
Technical Datasheet
Product RangeOVS5MxBCR4
LED ColourGreen
Wavelength Typ525nm
Viewing Angle120°
Luminous Flux @ Test22lm
Forward Current If Max180mA
Forward Current @ Test150mA
Forward Voltage @ Test3.4V
Luminous Intensity @ Test-
Power Dissipation Pd510mW
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVS5MGBCR4 is an energy-efficient Mini Half-watt SMD LED with clear lens, offers high luminance and a long operating lifespan. This device offers a 120° viewing angle and an ultra-low profile (1.2mm) making it highly suitable for conventional lighting and specialized applications.
- Robust energy-efficient design with long operating life
- Low thermal resistance
- Exceptional spatial uniformity
- Compatible to IR reflow soldering
- High lumens output
Applications
LED Lighting, Automotive, Signalling
Technical Specifications
Product Range
OVS5MxBCR4
Wavelength Typ
525nm
Luminous Flux @ Test
22lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
180mA
Forward Voltage @ Test
3.4V
Power Dissipation Pd
510mW
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157