Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVQ12S30B7
Order Code2860801
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVQ12S30B7
Order Code2860801
Technical Datasheet
Light Strip Length500mm
No. of LEDs30LEDs
Illumination ColourBlue
Input Voltage12VDC
Input Power1.6W
IP Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVQ12S30B7 is a 12VDC/1.6W Blue Flexible LED Light Strip is a flexible and scalable lighting solution using high brightness LEDs. Up to 16ft can be operated with a single 12V power supply. Dual-sided tape provides easy installation in most indoor applications and allows many different configurations.
- 470nm Dominant wavelength
- 120° Beam angle
Applications
Lighting, Commercial, Consumer Electronics
Technical Specifications
Light Strip Length
500mm
Illumination Colour
Blue
Input Power
1.6W
Product Range
-
No. of LEDs
30LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008437