Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM18F4Y7
Order Code1840466
Product RangeOVM18
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM18F4Y7
Order Code1840466
Product RangeOVM18
Technical Datasheet
Product RangeOVM18
Light Strip Length2.5m
No. of LEDs80LEDs
LED ColourYellow
Illumination ColourYellow
Wavelength Typ590nm
Luminous Flux @ Test22lm
Input Voltage20VDC
Input Power16W
Supply Voltage20V
IP RatingIP67
Power Module ConfigurationSquare
Operating Temperature Min-30°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating800mW
Forward Current @ Test-
LED Module TypeLED + Housing
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OVM18
No. of LEDs
80LEDs
Illumination Colour
Yellow
Luminous Flux @ Test
22lm
Input Power
16W
IP Rating
IP67
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
-
MSL
-
Light Strip Length
2.5m
LED Colour
Yellow
Wavelength Typ
590nm
Input Voltage
20VDC
Supply Voltage
20V
Power Module Configuration
Square
Operating Temperature Max
50°C
Power Rating
800mW
LED Module Type
LED + Housing
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845