Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLLB8C7
Order Code1678692
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLLB8C7
Order Code1678692
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ465nm
Luminous Intensity300mcd
Viewing Angle85°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OVLLB8C7 is a cylindrical High-intensity LED with clear lens. It is made of InGaN. It is designed for superior performance in signage and lighting applications that require wide angle uniform light output. This device combines a high-intensity LED with unique flat-topped T-1 3/4 package to provide both high brightness and a wide spatial radiation pattern. It is also suitable for channel letter and other signage backlighting, decorative architectural indoor and outdoor lighting accents.
- Wide viewing angle
- High-brightness indicator
- Industry standard lead spacing
- Unique lens shape for flexible application
- 5V Reverse voltage
- 100mW Power dissipation
- 125°C LED junction temperature
Applications
Lighting, Industrial, Signalling, Consumer Electronics, Commercial
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
85°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000282