Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720A-12Z
Order Code1678638
Product RangeOPB720A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720A-12Z
Order Code1678638
Product RangeOPB720A Series
Technical Datasheet
Sensor TypeLong Distance Switch
Sensing Distance Max305mm
Sensing MethodReflective
Output TypeOpen Collector
Product RangeOPB720A Series
Connection Method990mm Cable
Supply Voltage Min10V
Supply Voltage Max30V
Light Source-
Qualification-
IP Rating-
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Long Distance Switch
Sensing Method
Reflective
Product Range
OPB720A Series
Supply Voltage Min
10V
Light Source
-
IP Rating
-
Operating Temperature Max
50°C
Sensing Distance Max
305mm
Output Type
Open Collector
Connection Method
990mm Cable
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012