Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA742W23
Order Code1678581
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA742W23
Order Code1678581
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourCool White
CCT6500K
Luminous Flux @ Test41lm
Luminous Flux @ Max-
Power Rating1W
Supply Voltage3.6V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
41lm
Power Rating
1W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
LED Module Type
Board + LED + Connector
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
3.6V
Power Module Configuration
Circular
Operating Temperature Max
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111