Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA730W
Order Code1678568
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA730W
Order Code1678568
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT6500K
Luminous Flux @ Test576lm
Luminous Flux @ Max-
Power Rating12W
Supply Voltage21.6V
Forward Current @ Test700mA
Power Module ConfigurationRing
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
LED Colour
White
Luminous Flux @ Test
576lm
Power Rating
12W
Forward Current @ Test
700mA
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
LED Module Type
Board + LED + Connector
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
21.6V
Power Module Configuration
Ring
Operating Temperature Max
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
