Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA730BDCopy
Order Code1678564
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA730BDCopy
Order Code1678564
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ470nm
Luminous Flux @ Test108lm
Supply Voltage21.6V
Power Module ConfigurationRing
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating12W
Forward Current @ Test700mA
LED Module TypeBoard + LED + Connector
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Wavelength Typ
470nm
Supply Voltage
21.6V
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
Blue
Luminous Flux @ Test
108lm
Power Module Configuration
Ring
Operating Temperature Max
-
Power Rating
12W
LED Module Type
Board + LED + Connector
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
