Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR001FLF
Order Code2112985
Product RangeOARS-XP Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR001FLF
Order Code2112985
Product RangeOARS-XP Series
Technical Datasheet
Resistance1000µohm
Product RangeOARS-XP Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 240ppm/°C
Product Length-
Product Width6.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The OAR series open air Current Sense Resistor with welded copper leads minimize effects from solder wicking and provide true 1% performance.
- Open air design maximizes thermal performance
- 1, 3 and 5W @ 85°C Power ratings
- High Power Resistor
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 240ppm/°C
Product Width
6.01mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
OARS-XP Series
Power Rating
5W
Resistor Technology
Current Sense
Product Length
-
Product Height
-
Operating Temperature Max
160°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001223
Product traceability