Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW102R20JLF
Order Code1457931
Product RangeCAW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW102R20JLF
Order Code1457931
Product RangeCAW Series
Technical Datasheet
Resistance2.2ohm
Product RangeCAW Series
Resistor Case / PackageAxial Leaded
Power Rating10W
Resistance Tolerance± 5%
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length50mm
Product Width0
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for CAW102R20JLF
1 Product Found
Technical Specifications
Resistance
2.2ohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Resistor Technology
Ceramic
Resistor Type
Flame Proof
Product Length
50mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAW Series
Power Rating
10W
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
0
Operating Temperature Max
275°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability