Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0EC15A25K
Order Code1684815
Product RangeP160 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0EC15A25K
Order Code1684815
Product RangeP160 Series
Technical Datasheet
Track Resistance25kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating100mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Product Overview
The P160KNP-0EC15A25K is a 25kΩ 100mW 1-turn 1-gang bushing-mounting Rotary Potentiometer with conductive plastic element, screwdriver slot side adjustment and logarithmic (audio) track taper. The potentiometer has solder lug termination and E-shaft type.
- 100000-cycle Rotational life
- -20 to 70°C Operating temperature range
Technical Specifications
Track Resistance
25kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258