Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM7610100LFJTR
Order Code9430873
Product RangeHM76 Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM7610100LFJTR
Order Code9430873
Product RangeHM76 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeHM76 Series
Power Inductor Case7.3mm x 4.78mm x 3.23mm
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width4.78mm
Product Height3.23mm
Product Overview
The HM76 series surface-mount Space-efficient Inductor with drum core. It is suitable for DC/DC converters for hand held equipment, EMI filters, high-current and space limited designs.
- High-performance
- High-current capacities - Meets today's circuit demands for compact size and current requirements
- Low core loss, excellent for high frequency applications - Designed for the latest clock speeds
- Low profile, designed for machine placement - Easily incorporated into volume production
- Compatible with vapour phase and infrared reflow soldering - No special handling necessary
- Wide range of standard values - Special values available
- 1:1 Coupled inductors are available in model HM76-40xxx - Excellent for circuit isolation
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
HM76 Series
DC Resistance Max
0.16ohm
Product Length
7.3mm
Product Height
3.23mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Power Inductor Case
7.3mm x 4.78mm x 3.23mm
Inductance Tolerance
± 20%
Product Width
4.78mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907