Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-062R2LFTR13
Order Code2765512RL
Product RangeHA72T-06 Series
Technical Datasheet
Packaging Options
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-062R2LFTR13
Order Code2765512RL
Product RangeHA72T-06 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeHA72T-06 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
- HA72T-06 series high power high performance moulded surface mount inductor
- Operating frequency up to 3MHz
- Automotive grade AEC-Q200 qualified
- Operating temperature range from -55°C to +180°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HA72T-06 Series
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
8.3A
Saturation Current (Isat)
8.5A
DC Resistance Max
0.02ohm
Product Length
7.3mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability