Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-06100LFTR13
Order Code2765514
Product RangeHA72T-06 Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-06100LFTR13
Order Code2765514
Product RangeHA72T-06 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case7.3mm x 6.8mm x 3mm
Product RangeHA72T-06 Series
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.8mm x 3mm
DC Resistance Max
0.105ohm
Product Length
7.3mm
Product Height
3mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4A
Product Range
HA72T-06 Series
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019