Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1265100LFTR
Order Code2932076RL
Product RangeHA72L Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1265100LFTR
Order Code2932076RL
Product RangeHA72L Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeHA72L Series
Power Inductor Case13.5mm x 12.8mm x 6.5mm
DC Resistance Max0.0168ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HA72L Series
DC Resistance Max
0.0168ohm
Product Length
13.5mm
Product Height
6.5mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.5A
Power Inductor Case
13.5mm x 12.8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability