Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABCIRP12KLK
Order Code1869576
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABCIRP12KLK
Order Code1869576
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithABCIRP Connectors
Wire Size AWG Max12AWG
Wire Size AWG Min-
Current Rating41A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Current Rating
41A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
For Use With
ABCIRP Connectors
Wire Size AWG Min
-
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004