Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No20138
Order Code3402974
Also Known AsGTIN UPC EAN: 8713439201383
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No20138
Order Code3402974
Also Known AsGTIN UPC EAN: 8713439201383
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourLime
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Micro USB cable to charge & sync your smartphone or tablet
- Flat, anti-tangle design with soft rubber coating
- Suitable for all smartphones and devices that use Micro USB connector
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Lime
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055