Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR07 L10M.
Order Code3889889
Product RangeLR07 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR07 L10M.
Order Code3889889
Product RangeLR07 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid, Water
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max23°C
Product RangeLR07 Series
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
23°C
Media Type
Liquid, Water
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR07 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24