Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £56.700 |
5+ | £52.450 |
10+ | £48.200 |
25+ | £45.180 |
50+ | £43.030 |
100+ | £42.240 |
Price for:Each
Minimum: 1
Multiple: 1
£56.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP041-008
Order Code2578550
Technical Datasheet
Connector to ConnectorNEMA L6-30P to NEMA L6-30R
Cable Length - Metric2.4m
Current Rating30A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8ft
Technical Specifications
Connector to Connector
NEMA L6-30P to NEMA L6-30R
Current Rating
30A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.4m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.109506