Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8462-EVAL
Order Code2916495
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8462-EVAL
Order Code2916495
Technical Datasheet
Application Sub Type-
Silicon ManufacturerTrinamic
Kit Application TypeMotor Control
Silicon Core NumberTMC8462-BA
Kit ContentsEvaluation Board TMC8462-BA
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Evaluation-board to explore all functions of the TMC8462-BA. This board allows for a quick and simple start within only minutes to make motor turning while still providing full access to all registers and full functionality and diagnostics. Suitable for use at laboratory automation, drives, semiconductor handling, robotics, factory automation and connected sensors.
- 5V to 35V board supply voltage
- Dual RJ45 TPC connector
- SPI PDI interface
- SPI interface for TRINAMIC’s multifunction and control IO block (MFC IO)
- Access to all chip functions via pin headers and connectors
- Interface to TRINAMIC’s Evaluation-board concept
- Can be used as bus interface module for EtherCAT applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
-
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC8462-BA
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC8462-BA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
