






Product Information
Product Overview
NAVITEK NT is a network troubleshooter. The NaviTEK NT is a network tester for troubleshooting and maintenance of active and passive copper and fibre networks. Incorporating an improved graphical interface NaviTEK NT allows network technicians to pinpoint and solve network connectivity issues faster than ever before. Subsequently, tests can be saved as pdf reports and shared with colleagues and clients using the free TREND AnyWare™ app.
- Display network configuration - IPv4/IPv6 compatible, distance to opens and shorts (TDR)
- Advanced wiremap for miswires, split pairs, opens and shorts, PoE/PoE+ detection
- Tone generator for cable tracing, hub blink for port identification
- Autotest button performs ping and traceroute test (network mode), DHCP client
- Switch detection - 10/100/1000Mb/s, user-exchangeable RJ45 inserts
- Support for up to 12 wiremap remotes, backlit colour screen
- Rugged, compact design permits use in confined spaces, not susceptible to virus and malware attack
- Maximum number of jobs are 50, 5000 maximum number of stored test
- Maximum length is 181m/593ft, 5hours battery life
- Dimensions per handset is 175 x 80 x 40mm
Contents
1 x NaviTEK NT test unit, 1 x remote unit No. 1, 4 x AA dry cell batteries (non-rechargeable), 2 x patch cables (30cm, Cat. 5e STP), 1 x quick reference guide, 1 x carry case.
Technical Specifications
LCD Touch Screen
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
No SVHC (27-Jun-2024)
10Mbps, 100Mbps, 1Gbps
NaviTEK Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate