Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXH 360-112
Order Code1869160
Product RangeTXH 360 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXH 360-112
Order Code1869160
Product RangeTXH 360 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max360W
Output Voltage - Output 112VDC
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXH 360 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for TXH 360-112
1 Product Found
Product Overview
The TXH 360-112 is a Power Supply designed for a wide range of critical applications. The very high efficiency of up to 93% admits of a compact design. The unit is equipped with screw terminal block and is easy to install in any equipment. This power supply has universal input and complies with European EMC standard and the low voltage directive (LVD). Terminal block connection, it is easy to install in any equipment.
- Compact U-bracket and enclosed power supplies
- Screw terminal block
- Adjustable output voltage
- Short-circuit and overvoltage protection
- 10.8 to 13.2VDC Adjustable output voltage
- 89% Efficiency
- 3.15A Recommended circuit breaker (characteristic C) or slow blow fuse
- 0.03%/K Temperature coefficient
Applications
Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
360W
Output Current - Output 1
30A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
TXH 360 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75