Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMM 40105C
Order Code2451688
Product RangeTMM 40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £78.250 |
Price for:Each
Minimum: 5
Multiple: 5
£391.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMM 40105C
Order Code2451688
Product RangeTMM 40 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max40W
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMM 40 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMM 40105C is a chassis-mount fully encapsulated AC/DC Power Supply Module features a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition. The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40 to +60°C while it goes up to 75°C with 50% load derating.
- Fully encapsulated low profile plastic casing
- Ready to meet ErP directive <lt/>0.3W no load power consumption
- Protection against over-temperature, overload and short-circuit
- Safety class II prepared
- 85% Efficiency
- 80µA Typical leakage current
- <lt/>0.3W No-load power consumption
- 3A Slow blow type or characteristic C external input fuse required (recommended value)
- 0.02%/K Temperature coefficient
Applications
Power Management, Medical, Industrial, Commercial
Technical Specifications
Power Supply Applications
Medical
Output Power Max
40W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TMM 40 Series
Technical Docs (3)
Alternatives for TMM 40105C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32