Quantity | Price (ex VAT) |
---|---|
10+ | £29.700 |
Product Information
Product Overview
The THD 12-2410 is an isolated high performance 12W DC/DC Converter with overload and overvoltage protection as well as remote ON/OFF are included as standard. It features built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. It offers 18 to 36VDC input voltage range and 3.3VDC output voltage. This converter is suitable for use in battery operated equipment with limited space available on the PCB and many applications.
- High power density
- Remote ON/OFF
- Under voltage lock-out circuit
- Shielded metal case with insulated base plate
- Continuous short-circuit protection
- 85% Typical efficiency
- 24VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
1 Output
3.5A
-
1.5kV
Fixed
10.2mm
18V
THD 12 Series
DIP
12W
3.3V
-
-
24V
20.3mm
31.8mm
36V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for THD 12-2410
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate