Product Information
Alternatives for TEN 40-2411WI
4 Products Found
Product Overview
The TEN 40-2411WI is a high performance 40W DC-DC Converter Module featuring ultra wide 4:1 input voltage range 9 to 75VDC in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 85°C. Further standard features include 5VDC output voltage, remote ON/OFF, output voltage trimming, over voltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- No minimum load required
- Shielded metal case with insulated base plate
- 87% Typical efficiency
- 24VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
ITE
4:1
1 Output
8A
-
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
36V
To Be Advised
DIP
40W
5V
-
-
24V
50.8mm
10.2mm
9V
TEN 40WI Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate