Quantity | Price (ex VAT) |
---|---|
10+ | £25.750 |
Product Information
Product Overview
The TDR 3-1213WI from Tracopower is a compact 3W regulated single output DC to DC converter in DIP package. It has an ultra wide 4:1 input voltage range and tightly regulated output voltage even under no load conditions. The converter works with high efficiency over the full load range and come with a remote ON/OFF input. A continuous, automatic recovery short circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is a ideal solution for space critical high end applications in communication equipment, instrumentation and electronic industries. The TDR 3-1213WI has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and UL94V-0 rated non conducting plastic case.
- Input voltage range from 4.5VDC to 18VDC and input current of 40mA at no load
- Output voltage of 15VDC and maximum output current of 200mA
- Efficiency of 82% and minimum switching frequency of 100KHz
- No minimum load required, low ripple and noise
- Dimension is 12.8mm x 8.7mm x 18.9mm (W x H x D)
- UL/cUL 60950-1 approved
- Maximum surge voltage of 25V (1sec maximum) and maximum voltage set accuracy of ±1%
- Greater than 1Gohm I/O isolation resistance at 500VDC and 50pF I/O isolation capacitance
- I/O isolation voltage of 1600VDC (60sec)
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
1 Output
200mA
-
1.6kV
Fixed
Through Hole
18.9mm
18V
No SVHC (14-Jun-2023)
DIP
3W
15V
-
Regulated
12V
12.8mm
8.7mm
4.5V
TDR 3WI Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate