Product Information
Alternatives for TXH 600-148
2 Products Found
Product Overview
The TXH 600-148 is a very compact universal Power Supply with remote control input. Rear side IEC-C13 line socket including mains switch and fuse and the output screw terminal make the connection of these power supplies very easy. Sense line, auxiliary output, remote control, adjustable output voltage and current share line for up to 3 units in parallel make the units all-purpose applicable. They come with an active power factor correction. The EMC characteristic is dedicated for applications in industry, IT and domestics. The protection against overvoltage, over-temperature, overload and short-circuit and a high efficiency of up to 93% guaranties a reliable operation.
- Adjustable output voltage
- Active power factor correction (<gt/>0.95)
- Current share function for up to 3 units in parallel
- Rear side IEC-C13 line socket, including mains switch and fuse
- DC-OK signal and 5VDC auxiliary output
- 92% Typical efficiency
- 16A Internal circuit breaker
- 12ms Minimum holdup time
- 0.03%/K Temperature coefficient
Applications
Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
600W
12.5A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1Outputs
48VDC
-
-
-
90V AC to 264V AC
TXH 600 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate