Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSP 960-124-3PAC400
Order Code2080661
Product RangeTSP-3P Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP 960-124-3PAC400
Order Code2080661
Product RangeTSP-3P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min320VAC
Input Voltage AC Max440VAC
Input Voltage VAC320V AC to 440V AC
Power Supply Output TypeFixed
Product RangeTSP-3P Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TSP 960-124-3PAC400 is a high-performance DIN-rail Power Supply offers an economical solution to generate a regulated DC voltage from three-phase mains networks. The smart design achieves a very high efficiency at ultracompact size. Additional power reserve of up to 200%. This high peak power guarantees a reliable start-up of loads with high inrush currents such as valves and other industrial loads. In many applications these switching power supplies can also replace mains transformers with rectifiers.
- Alternative to AC transformers
- Rugged metal case design qualified for harsh industrial environment
- Overvoltage, overload and over-temperature protection
- <gt/>92% High efficiency
- 200% Boost power for up to 5 seconds
- <gt/>0.8 at full load Power factor
- 200ms Typical rise time
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
440VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
320VAC
Input Voltage VAC
320V AC to 440V AC
Product Range
TSP-3P Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35