Quantity | Price (ex VAT) |
---|---|
10+ | £28.960 |
Product Information
Product Overview
The THD 12-1210 is an isolated high performance 12W DC/DC Converter with overload and overvoltage protection as well as remote ON/OFF are included as standard. It features built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. It offers 9 to 18VDC input voltage range and 3.3VDC output voltage. This converter is suitable for use in battery operated equipment with limited space available on the PCB and many applications.
- High power density
- Remote ON/OFF
- Under voltage lock-out circuit
- Shielded metal case with insulated base plate
- Continuous short-circuit protection
- 84% Typical efficiency
- 12VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
1 Output
3.5A
-
1.5kV
Fixed
10.2mm
9V
THD 12 Series
DIP
12W
3.3V
-
-
12V
20.3mm
31.8mm
18V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for THD 12-1210
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate