Quantity | Price (ex VAT) |
---|---|
5+ | £90.570 |
Product Information
Product Overview
TEN 60 series is a family of high performance 60W DC to DC converter modules with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40°C to 85°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote on/off, output voltage trimming, overvoltage protection, undervoltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Highest power density: 60W in a 51x51x10mm (2"x2"x0.4") package
- No minimum load required
- Overtemperature protection
- Shielded metal case with insulated baseplate
- 3-year product warranty
- Indefinite (automatic recovery) short circuit protection
- UL 62368-1, IEC/EN 62368-1, UL 60950-1, IEC/EN 60950-1 safety standards
- Copper, nickel plated casing material, none conductive FR4 baseplate material
- Switching frequency (fixed) of 300KHz typical (pulse width modulation PWM)
Technical Specifications
ITE
2:1
1 Output
2.5A
-
1.6kV
Fixed, Adjustable
10.2mm
36V
TEN 60
DIP
60W
24V
-
Regulated
48V
50.8mm
50.8mm
75V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TEN 60-4815
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate