Quantity | Price (ex VAT) |
---|---|
10+ | £25.890 |
Product Information
Product Overview
TDR 3WI series is a family of compact 3W DC/DC-converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote on/off input. The usability in temperature ranges of up to +85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 3WI converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
- Fully regulated outputs
- Low ripple and noise
- Temperature range from -40°C to +85°C without derating
- I/O isolation voltage of 1600VDC
- 3-year product warranty
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, natural convection (20 LFM) cooling
- Switching frequency of 100KHz minimum (RCC)
- Non-conductive plastic (UL94 V-0 rated) housing material and copper pin material
Technical Specifications
ITE
2:1
1 Output
200mA
-
1.6kV
Fixed
8.7mm
36V
TDR 3WI Series
DIP
3W
15V
-
Regulated
48V
12.8mm
18.9mm
75V
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate