Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoSBB - HC--- S10
Order Code7235320
Technical Datasheet
Clip TypeHose Clamp
Clip Diameter10.3mm
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Clip Type
Hose Clamp
Mounting Hole Dia
-
SVHC
No SVHC (19-Jan-2021)
Clip Diameter
10.3mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01