Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6 8 HS45KC S50
Order Code1419715
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Screw Length8mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
Product Overview
The M6 8 HSHTKC SF - is a M6 x 8mm metric socket Set Screw with plain cup point, made of steel.
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M6
Fastener Plating
-
Screw Head Style
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055