Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTMP86FH47UG
Order Code1297155
Product RangeTLCS-870/C Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMP86FH47UG
Order Code1297155
Product RangeTLCS-870/C Microcontrollers
Technical Datasheet
Product RangeTLCS-870/C Microcontrollers
Device CoreTLCS-870
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageLQFP
No. of I/O's35I/O's
InterfacesUART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Product Range
TLCS-870/C Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
44Pins
No. of I/O's
35I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
TLCS-870
Program Memory Size
16KB
IC Case / Package
LQFP
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001