Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLRH1100B(T11)
Order Code1761589
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size2.4mm
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ638nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TLRH1100B(T11) is a surface-mount LED Lamp with panel circuit indicator. It is made of InGaAlP. It features high luminous intensity, low drive current and high-intensity light emission. It is suitable for use with message signboards and backlighting.
- Flat-top
- 4V Reverse voltage
- 161mW Power dissipation
- 10µA at 4V Reverse current
- -40 to 110°C Operating temperature range
Applications
Automotive, Commercial
Technical Specifications
LED Colour
Red
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
638nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
PLCC-2
Forward Voltage
1.9V
Luminous Intensity
150mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01