Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLPGH1100B(T11.TEE
Order Code1761588
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.15V
Wavelength Typ564nm
Luminous Intensity35mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TLPGH1100B(T11.TEE is a surface-mount LED Lamp with panel circuit indicator. It is made of InGaAlP. It features high luminous intensity, low drive current and high-intensity light emission. It is suitable for use with message signboards and backlighting.
- Flat-top
- 4V Reverse voltage
- 100mW Power dissipation
- 10µA at 4V Reverse current
- -40 to 100°C Operating temperature range
Applications
Automotive, Commercial
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
2.15V
Luminous Intensity
35mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
564nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01