Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.900 |
10+ | £1.140 |
25+ | £1.060 |
50+ | £1.050 |
100+ | £0.841 |
500+ | £0.586 |
Price for:Each
Minimum: 1
Multiple: 1
£1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TLP127(U,F) from Toshiba is a 4 pin mini flat surface mount photocoupler. TLP127 consists of a gallium arsenide infrared emitting diode optically coupled to a darlington photo transistor with an integral base emitter resistor with VCEO of 300V. This device is suitable for programmable controllers, DC output module and telecommunication.
- UL1577 - E67349 certified
- BSI EN60065:2002 and EN60950-1:2002 approved
- Current transfer ratio of 1000%
- Minimum isolation voltage of 2500Vrms
- Forward current of 50mA
- Single channel
- Operating temperature range from -55°C to 100°C
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009